
Switch, Pushbutton; SP NO; Momentary; 6A 125VAC; Solder terminals; Mtl button
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies P26A-1D-RNDMTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Contact Current Rating | 6A |
| Contact Voltage Rating (AC) | 125V |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies P26A-1D-RNDMTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
