Switch Rocker ON None OFF DPST Quick Connect Long Lined Rocker 6A 250VAC 186.42VA
Sign in to ask questions about the Carling Technologies TIGA61-1L-BL-FN-SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGA61-1L-BL-FN-SS technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGA61-1L-BL-FN-SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.