
This panel mount rocker switch features a smooth angled actuator and a solder lug termination. It has a maximum current rating of 15 amps at 125VAC and a maximum power rating of 559.27 milliwatts. The switch is configured as DPST and has a rectangular panel cutout dimension of 36.83 x 21.08 millimeters. It is designed for use in a variety of applications and has a maximum AC voltage rating of 250 volts.
Carling Technologies TIGK50-1S-WH-C/I-O technical specifications.
| Actuator Style | Smooth Angled Rocker |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 49.27 |
| Product Depth (mm) | 19.05 |
| Product Height (mm) | 37.92(Min) |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 49.27 |
| Body Depth (mm) | 19.05 |
| Body Height (mm) | 19.35 |
| Actuator Length (mm) | 31.08 |
| Actuator Depth (mm) | 16.51 |
| Actuator Height (mm) | 10.82(Min) |
| Terminal Length (mm) | 7.75 |
| Number of Terminals | 4 |
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | DPST |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TIGK50-1S-WH-C/I-O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.