Switch Rocker ON None OFF DPST Quick Connect Long Smooth/Narrow Rocker 15A 250VAC 559.27VA
Checking distributor stock and pricing after the page loads.
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |