
This panel mount rocker switch features a smooth curved actuator and a quick connect termination style. It has a straight body orientation and a rectangular panel cutout dimension of 36.83mm x 21.08mm. The switch has a DPDT configuration and is available in a 6-terminal version. It is designed for panel mounting and has a length of 43.18mm and a depth of 24.38mm.
Carling Technologies TIGLG51-CJ-6S-BL-NBL technical specifications.
| Actuator Style | Smooth Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 43.18 |
| Product Depth (mm) | 24.38 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 43.18 |
| Body Depth (mm) | 24.38 |
| Actuator Length (mm) | 31.08 |
| Actuator Depth (mm) | 16.51 |
| Terminal Length (mm) | 10.72 |
| Number of Terminals | 6 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Cage Code | 73559 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TIGLG51-CJ-6S-BL-NBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.