Switch Rocker ON OFF (ON) SPDT Quick Connect Cross Serrated Rocker 6A 250VAC 186.42VA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies TILC6B-1C-WH-FN-BLK-1/16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TILC6B-1C-WH-FN-BLK-1/16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.