The TLGG-DA-TA101-PSB-B/18V is a 10A SPST panel mount rocker switch with a maximum AC voltage rating of 250V and a maximum operating temperature of 65.6°C. It features a short paddle actuator style and a quick connect termination style. The switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It is suitable for panel mount applications.
Carling Technologies TLGG-DA-TA101-PSB-B/18V technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Paddle |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TLGG-DA-TA101-PSB-B/18V to view detailed technical specifications.
No datasheet is available for this part.