Switch Rocker ON OFF ON SPDT Quick Connect Paddle 15A 24VDC 150000Cycles Automotive Bulk
Carling Technologies V6B1DPP4-JEE00-000 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V6B1DPP4-JEE00-000 to view detailed technical specifications.
No datasheet is available for this part.