Switch Rocker (ON) OFF (ON) SPDT Quick Connect Paddle 20A 12VDC 150000Cycles Automotive Bulk
Carling Technologies V8D2U661-JEEA8-13H technical specifications.
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 150000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V8D2U661-JEEA8-13H to view detailed technical specifications.
No datasheet is available for this part.