Switch; Rocker; DP; ON-NONE-OFF; Illum; Neon; 250VAC; Blue Lens; Blk Act; 15A; QC; No Lgend
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP66 |
| Termination | Quick Connect |
| Throw Configuration | DP |
| RoHS | Compliant |