The VDD2UNN1-JEE00-000 is a DPDT rocker switch with LED illumination, rated for 12V DC and operating within a temperature range of -40°C to 85°C. It features a mechanical life of 150,000 cycles and is available with a quick connect termination. The switch is not RoHS compliant and has a contact material of tin, silver, and cadmium. It is designed for panel mount applications.
Carling Technologies VDD2UNN1-JEE00-000 technical specifications.
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies VDD2UNN1-JEE00-000 to view detailed technical specifications.
No datasheet is available for this part.