
DPDT illuminated rocker switch featuring a black nylon, polycarbonate, or thermoplastic actuator. Rated for 20A at 12V AC/DC, this switch offers 100,000 electrical cycles and 150,000 mechanical cycles. It includes snap-in panel mounting, quick connect termination, and IP66 ingress protection. Approvals include UL, CSA, and VDE, with operating temperatures ranging from -40°C to 85°C.
Carling Technologies VLD2S00B-AZC00-000 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polycarbonate, Thermoplastic |
| Approvals | UL, CSA, VDE |
| Body Material | Polyester |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Contact Plating | Tin, Silver |
| Current Rating | 20A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 150000Cycles |
| Mount | Snap in, Panel |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies VLD2S00B-AZC00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
