This curved rocker panel mount switch features a straight body orientation and a quick connect termination style. It has a maximum current rating of 10 amps at 12 volts DC and a maximum power rating of 0.4 watts at 24 volts DC. The switch has a mechanical life of 250,000 cycles and an electrical life of 100,000 cycles. It operates within a temperature range of -40 to 85 degrees Celsius.
Carling Technologies W11D2BH01-AHZ00-000 technical specifications.
| Actuator Style | Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 43.78 |
| Product Depth (mm) | 25.4 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 42.27 |
| Actuator Length (mm) | 43.78 |
| Actuator Depth (mm) | 25.4 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Max Current Rating | 10@12VDCA |
| Max DC Voltage Rating | 12V |
| Max Power Rating | 0.4@24VDCVA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies W11D2BH01-AHZ00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.