Blue DPST Rocker Switch, On-Off, 8 A@ 125 V ac +85C 0C 19.4mm 12.9mm
Checking distributor stock and pricing after the page loads.
Carlingswitch 621-1591909LUXR technical specifications.
| Contact Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Termination | Quick Connect |
| RoHS | Compliant |
No datasheet is available for this part.