
Carlingswitch Mini rocker switch, Visi Rocker 250 V/AC 6 A 62115919-0-9V N/A
Carlingswitch 62115919-0-9V technical specifications.
| Category | Toggle switch |
| Functions | latch |
| Lighting type | none |
| Print motif | 0/I |
| Connection | CEE plug 4.8 mm |
| Switching voltage | 250 Vac |
| Switching current (max.) | 6 A |
| Durability | > 50 000 switch cycles |
| Content | 1 pc(s) |
| RoHS | Not Compliant |
No datasheet is available for this part.
