
The 62116919-0-9G toggle switch from Carlingswitch is designed for applications requiring a latch function. It can handle a maximum switching voltage of 250 Vac and a current of 6 A. The switch is built to withstand more than 50,000 cycles of operation. It features a CEE plug 4.8 mm connection and a print motif of 0/I. The switch is supplied as a single unit.
Carlingswitch 62116919-0-9G technical specifications.
| Category | Toggle switch |
| Functions | latch |
| Lighting type | none |
| Print motif | 0/I |
| Connection | CEE plug 4.8 mm |
| Switching voltage | 250 Vac |
| Switching current (max.) | 6 A |
| Durability | > 50 000 switch cycles |
| Type | 62116919-0-9G |
| Content | 1 pc(s) |
| RoHS | Not Compliant |
No datasheet is available for this part.
