
Carlingswitch Mini rocker switch, Visi Rocker 250 V/AC 6 A 62116919-0-9LU N/A
Sign in to ask questions about the Carlingswitch 62116919-0-9LU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlingswitch 62116919-0-9LU technical specifications.
| Category | Toggle switch |
| Functions | latch |
| Lighting type | none |
| Print motif | 0/I |
| Connection | CEE plug 4.8 mm |
| Switching voltage | 250 Vac |
| Switching current (max.) | 6 A |
| Durability | > 50 000 switch cycles |
| Type | 62116919-0-9LU |
| Content | 1 pc(s) |
| RoHS | Not Compliant |
Download the complete datasheet for Carlingswitch 62116919-0-9LU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
