1 Pole Through Hole mount Non-Fused Switch Disconnector, 25 A
Carlingswitch AF1X0038061F2D technical specifications.
| Depth | 61.43mm |
| Length | 54.76mm |
| Mount | Through Hole |
| Number of Poles | 1 |
| Voltage Rating | 250V |
| Width | 19.18mm |
| RoHS | Compliant |
No datasheet is available for this part.