Cable Assembly Coaxial 0.305m SMA to SMA M-M
Carlisle 1-3636-617-5212 technical specifications.
| Package/Case | SMA |
| Connector Type A | SMA |
| Connector Type B | SMA |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Carlisle 1-3636-617-5212 to view detailed technical specifications.
No datasheet is available for this part.