This SMA male to SMA male coaxial cable assembly features a copper contact with gold plating, operating within a temperature range of -65°C to 105°C. The assembly is constructed with coaxial wire and cable, and is suitable for use in high-frequency applications. The SMA connectors are designed for secure connections in a variety of environments.
Carlisle 1-3636-618-5222 technical specifications.
| Package/Case | SMA |
| Connector Type A | SMA |
| Connector Type B | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for Carlisle 1-3636-618-5222 to view detailed technical specifications.
No datasheet is available for this part.