Cable Assembly Coaxial 0.711m SMA to SMA M-M
Carlisle 1-3636-618- 5228 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | SMA |
| Connector Type A | SMA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carlisle 1-3636-618- 5228 to view detailed technical specifications.
No datasheet is available for this part.