This SMA coaxial cable assembly features male connectors with copper contacts plated with gold. The assembly is designed for use in a wide temperature range of -65°C to 105°C. The coaxial cable type is suitable for high-frequency applications.
Carlisle 1-3737-600-3213 technical specifications.
| Package/Case | SMA |
| Connector Type A | SMA |
| Connector Type B | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for Carlisle 1-3737-600-3213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.