This shielded multi-conductor cable features 24AWG silver plated copper conductors, a white jacket, and a braid shield. It has a maximum outer diameter of 3.33mm and operates within a temperature range of -55°C to 200°C. The cable is rated for a maximum voltage of 600V.
Carlisle 24-TE-1936 (2) STJ technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 2 |
| Conductor Material | Silver Plated Copper |
| Jacket Color | White |
| Maximum Outer Diameter | 3.33mm |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
Download the complete datasheet for Carlisle 24-TE-1936 (2) STJ to view detailed technical specifications.
No datasheet is available for this part.