Shielded Multi-Conductor Cable Braid Extruded Low Density Polytetrafluoroethylene 4Conductors 24AWG 4.32mm Transparent Blue Extruded Tetrafluoroethylene Hexafluoropropylene Rubber
Carlisle 24443/C20714X-4(LD) technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 4 |
| Conductor Material | Silver Coated High Strength Copper Alloy |
| Jacket Color | Transparent Blue |
| Maximum Outer Diameter | 4.32mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carlisle 24443/C20714X-4(LD) to view detailed technical specifications.
No datasheet is available for this part.