Shielded Twisted Pair Cable Tape/Braid Polytetrafluoroethylene 4Conductors 24AWG 6.14mm Fluorinated Ethylene Propylene
Checking distributor stock and pricing after the page loads.
| Type | Shielded Twisted Pair Cable |
| Size | 24AWG |
| Number of Conductors | 4 |
| Conductor Material | Silver Coated Copper Alloy |
| Maximum Outer Diameter | 6.14mm |
| Shield Type | Tape/Braid |
| RoHS Version | 2011/65/EU |