Shielded Multi-Conductor Cable Tape/Braid Polytetrafluoroethylene 4Conductors 26AWG 4.95mm Fluorinated Ethylene Propylene Netflight®
Carlisle 26473/02006X-4 (LD) technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 26AWG |
| Number of Conductors | 4 |
| Conductor Material | Silver Coated Copper Alloy |
| Insulation Color | White/(White/Black)/(White/Blue)/(White/Green) |
| Maximum Outer Diameter | 4.95mm |
| Shield Type | Tape/Braid |
| Tradename | Netflight® |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carlisle 26473/02006X-4 (LD) to view detailed technical specifications.
No datasheet is available for this part.