RF SMA Connector, 1 Contact(s), Female, Locking,
Checking distributor stock and pricing after the page loads.
| Number of Ports | 1 |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 5250 |
| Mounting Style | STRAIGHT |
| REACH | Compliant |
| Military Spec | True |