Conn SMA PL 0Hz to 18GHz 50Ohm ST Cable Mount Gold Over Nickel
Checking distributor stock and pricing after the page loads.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | TFE FLUOROCARBON |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (50) |
| REACH | unknown |
| Military Spec | True |