Conn SMA Adapter M/F 0Hz to 18GHz 50Ohm RA Gold Over Nickel
Checking distributor stock and pricing after the page loads.
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 18 Hz to GHz |
| Orientation | Right Angle |
| RoHS Compliant | No |
| RoHS | Not Compliant |