RF SMA Connector, 1 Contact(s), Female, Locking,
Carlisle 5714-1CC technical specifications.
| Number of Ports | 1 |
| Insulator Material | TEFLON |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 5714 |
| Mounting Style | STRAIGHT |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.