This shielded multi-conductor cable features 2 nickel-coated annealed copper conductors with a braided shield. The cable has a white and red striped jacket and is rated for 600V. It operates within a temperature range of -65°C to 260°C.
Carlisle BMS13-55T03C02G022-009 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 2 |
| Conductor Material | Nickel Coated Annealed Copper |
| Jacket Color | White/Red Stripe |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Shield Type | Braid |
No datasheet is available for this part.