Multi-Conductor Cable 2Conductors 20AWG 600V Light Gray Polytetrafluoroethylene
Carlisle BMS13-58T03C02G020 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 2 |
| Conductor Material | Nickel Coated Annealed Copper |
| Jacket Color | Light Gray |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
No datasheet is available for this part.