Single Conductor Cable 20AWG Nickel Coated Annealed Copper White 600V
Carlisle BMS13-60T01C01G020-000 technical specifications.
| Type | Single Conductor Cable |
| Size | 20AWG |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Jacket Color | White |
| Conductor Material | Nickel Coated Annealed Copper |
| Max Voltage Rating | 600V |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlisle BMS13-60T01C01G020-000 to view detailed technical specifications.
No datasheet is available for this part.