Hook-up Wire 8AWG Annealed Copper 600V
Carlisle BMS13-60T1C1G8 technical specifications.
| Type | Hook-up Wire |
| Size | 8AWG |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Conductor Material | Annealed Copper |
| Max Voltage Rating | 600V |
| Standards | BMS 13-60 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.