Hook-up Wire 16AWG Annealed Copper 600V
Carlisle BMS13-60T54C1G16 technical specifications.
| Type | Hook-up Wire |
| Size | 16AWG |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Conductor Material | Annealed Copper |
| Max Voltage Rating | 600V |
| Standards | BMS 13-60 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carlisle BMS13-60T54C1G16 to view detailed technical specifications.
No datasheet is available for this part.