This Carlisle coaxial cable features a brown jacket and annealed copper conductors. It has a maximum outer diameter of 2.81mm and is designed for use in temperatures ranging from -55 to 200°C. The cable meets the BMS 13-65 standard and features a braided shield.
Carlisle BMS13-65 TOE C01 G020 technical specifications.
| Type | Coaxial Cable |
| Size | 20AWG |
| Jacket Color | Brown |
| Conductor Material | Annealed Copper |
| Maximum Outer Diameter | 2.81(Typ)mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| Standards | BMS 13-65 |
Download the complete datasheet for Carlisle BMS13-65 TOE C01 G020 to view detailed technical specifications.
No datasheet is available for this part.