The Carlisle BMS13-65 TOH C01 G020 coaxial cable features a 20ft length with a maximum outer diameter of 6.4mm. Constructed with annealed copper conductors and a braid shield, this cable operates within a temperature range of -55 to 200°C. It meets the standards outlined in BMS 13-65.
Carlisle BMS13-65 TOH C01 G020 technical specifications.
| Type | Coaxial Cable |
| Size | 20AWG |
| Jacket Color | Brown |
| Conductor Material | Annealed Copper |
| Maximum Outer Diameter | 6.4(Typ)mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| Standards | BMS 13-65 |
Download the complete datasheet for Carlisle BMS13-65 TOH C01 G020 to view detailed technical specifications.
No datasheet is available for this part.