Contact M 20 Size Crimp ST Cable Mount 18AWG
Carlisle EN3155-004M2018 technical specifications.
| Contact Type | Power |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
Download the complete datasheet for Carlisle EN3155-004M2018 to view detailed technical specifications.
No datasheet is available for this part.