Hook-up Wire 24AWG 1.47mm Silver Plated Copper 1000VAC
Carlisle M16878/5-BEE-1 technical specifications.
| Type | Hook-up Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 1.47mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 1000VAC |
Download the complete datasheet for Carlisle M16878/5-BEE-1 to view detailed technical specifications.
No datasheet is available for this part.