Hook-up Wire 20AWG 1.83mm Silver Plated Copper 1000V
Carlisle M16878/5 BGE-9 technical specifications.
| Type | Hook-up Wire |
| Size | 20AWG |
| Maximum Outer Diameter | 1.83mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 1000V |
Download the complete datasheet for Carlisle M16878/5 BGE-9 to view detailed technical specifications.
No datasheet is available for this part.