High-performance coaxial cable featuring a 24 AWG conductor and a 3.4mm diameter. Polytetrafluoroethylene (PTFE) insulation provides excellent dielectric properties and a wide operating temperature range. Rated for 750VAC, this cable offers a resistance of 0.093 ohms. The translucent blue jacket ensures easy identification and durability.
Checking distributor stock and pricing after the page loads.
| Insulator Material | PTFE |
| Resistance | 0.093 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |