Hook-up Wire 16AWG 3.04mm Silver Plated Copper 600VAC
Carlisle M22759/1-16-9 technical specifications.
| Type | Hook-up Wire |
| Size | 16AWG |
| Maximum Outer Diameter | 3.04mm |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carlisle M22759/1-16-9 to view detailed technical specifications.
No datasheet is available for this part.