Hook-up Wire (2AWG/0)AWG 14.04mm Tin Plated Copper 600VAC
Carlisle M22759/16-02-9 technical specifications.
| Type | Hook-up Wire |
| Size | (2/0)AWG |
| Maximum Outer Diameter | 14.04mm |
| Max Operating Temperature | 150°C |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.