Hook-up Wire 20AWG 1.57mm Tin Plated Copper 600VAC
Carlisle M22759/16-20-9 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Insulator Material | ETFE |
| Resistance | 0.032 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.