Hook-up Wire 22AWG 1.95mm Nickel Plated Copper 600VAC
Carlisle M22759/3-22-6 technical specifications.
| Type | Hook-up Wire |
| Size | 22AWG |
| Maximum Outer Diameter | 1.95mm |
| Max Operating Temperature | 260°C |
| Conductor Material | Nickel Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carlisle M22759/3-22-6 to view detailed technical specifications.
No datasheet is available for this part.