Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
CARLISLE
M22759/87-22-9
Datasheet
Carlisle
M22759/87-22-9
Unconfirmed
Hook-up Wire 22AWG 1.19mm 600V
Wire, Cable & Assemblies
Bulk Wire & Cable
Wire, Cable & Assemblies
Bulk Wire & Cable
Hook-Up Wire
Solid & Stranded
Hook-up Wire 22AWG 1.19mm 600V
Storage
22
AWG
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Hook-up Wire
Size
22
AWG
Maximum Outer Diameter
1.19
mm
Max Operating Temperature
260
°C
Max Voltage Rating
600V
Compliance
RoHS
Yes
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account