Hook-up Wire (4AWG/0)AWG 16mm 600V
Carlisle M22759/88-04-9 technical specifications.
| Type | Hook-up Wire |
| Size | (4/0)AWG |
| Maximum Outer Diameter | 16mm |
| Max Operating Temperature | 150°C |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.