Shielded Twisted Pair Cable Braid Polytetrafluoroethylene 3Conductors 12AWG 7.1mm 600V White Polytetrafluoroethylene
Carlisle M27500-12RC3S06 technical specifications.
| Type | Shielded Twisted Pair Cable |
| Size | 12AWG |
| Number of Conductors | 3 |
| Conductor Material | Silver Plated Copper |
| Jacket Color | White |
| Maximum Outer Diameter | 7.1mm |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carlisle M27500-12RC3S06 to view detailed technical specifications.
No datasheet is available for this part.