Single Conductor Cable 12AWG Tinned Copper White 600V
Carlisle M27500-12TE1T14 technical specifications.
| Type | Single Conductor Cable |
| Size | 12AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Jacket Color | White |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600V |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carlisle M27500-12TE1T14 to view detailed technical specifications.
No datasheet is available for this part.