Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
CARLISLE
M27500-12TE2T14
Datasheet
Carlisle
M27500-12TE2T14
Active
Multi-Conductor Cable 2Conductor 12AWG
Wire, Cable & Assemblies
Bulk Wire & Cable
Wire, Cable & Assemblies
Bulk Wire & Cable
Multi-Conductor Cable
Shielded & Unshielded
Multi-Conductor Cable 2Conductor 12AWG
Storage
12
AWG
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Size
12
AWG
Number of Conductors
2
Jacket Color
White
Max Voltage Rating
600V
Compliance
RoHS
Yes
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account